
The IR25606STRPBF is a dual 350mA power MOSFET from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 20V and a maximum output current of 350mA. The IR25606STRPBF has a propagation delay of 300ns and a fall time of 80ns. It is available in a tape and reel packaging format.
International Rectifier IR25606STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 46ms |
| Turn-On Delay Time | 46us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR25606STRPBF to view detailed technical specifications.
No datasheet is available for this part.
