
International Rectifier IR25750LTRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 600V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR25750LTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
