
The IR3082AMTRPBF is an XPhase IC from International Rectifier, operating from 0°C to 100°C. It has an input offset voltage of 10mV and a threshold voltage of 1.44V. The device is available in a surface mount package and is packaged on a tape and reel. The IC is RoHS compliant and not radiation hardened.
International Rectifier IR3082AMTRPBF technical specifications.
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 150 to 1000 kHz |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPhase™ |
| Threshold Voltage | 1.44V |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3082AMTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
