
International Rectifier IR3101 technical specifications.
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Voltage | 500V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Supply Current | 1.6A |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
