
International Rectifier IR3220SPBF technical specifications.
| Package/Case | SOIC W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3220SPBF to view detailed technical specifications.
No datasheet is available for this part.
