
The IR3230SPBF is a single output power switch with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum power dissipation of 1.5W. The device is RoHS compliant and is available in a 25-piece package with a SOIC case. It operates at a maximum supply voltage of 60V and has an output voltage of 5V with a maximum output current of 350mA.
International Rectifier IR3230SPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 350mA |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3230SPBF to view detailed technical specifications.
No datasheet is available for this part.