
International Rectifier IR3310PBF technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 23A |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3310PBF to view detailed technical specifications.
No datasheet is available for this part.
