The IR3312 is a single power switch with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features an on-state resistance of 15mR and an output current of 100A. The device is packaged in a TO-220-5 package and is available in a rail or tube packaging format. The IR3312 is not RoHS compliant.
International Rectifier IR3312 technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Output Current per Channel | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3312 to view detailed technical specifications.
No datasheet is available for this part.