
The IR3313SPBF is a surface mount power MOSFET with a maximum operating temperature range of -40°C to 150°C. It has a maximum supply voltage of 32V and a maximum output current of 7A. The device is packaged in a D2PAK package with a height of 4.55mm and a length of 10.5mm. The IR3313SPBF is lead free and RoHS compliant.
International Rectifier IR3313SPBF technical specifications.
| Package/Case | D2PAK |
| Fall Time | 32us |
| Height | 4.55mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| On-state Resistance-Max | 7MR |
| Output Current | 7A |
| Output Current per Channel | 23A |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rated Current-Max | 23A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3313SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
