
The IR3315PBF is a power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 32V and a maximum power dissipation of 2W. The device is packaged in a TO-220 case and is mounted through a hole. It has a maximum on-state resistance of 15mR and a maximum output current of 100A.
International Rectifier IR3315PBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 2.8A |
| Current | 14A |
| Fall Time | 8us |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Output Current | 14A |
| Output Current per Channel | 14A |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 32V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3315PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.