
The IR3315SPBF is a single-channel power switch from International Rectifier, packaged in a D2PAK case. It can handle up to 14A of output current and 2W of power dissipation. The device operates within a temperature range of -40°C to 150°C and is RoHS compliant. The IR3315SPBF has a low on-state resistance of 15mΩ and fast switching times, with a fall time of 8us and turn-on delay time of 11us.
International Rectifier IR3315SPBF technical specifications.
| Package/Case | D2PAK |
| Fall Time | 8us |
| Height | 4.83mm |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Output Current | 14A |
| Output Current per Channel | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40us |
| Turn-On Delay Time | 11us |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3315SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
