
The IR3315STRRPBF is a surface mount power MOSFET from International Rectifier. It has a maximum operating temperature range of -40°C to 150°C and a maximum power dissipation of 2W. The device is rated for a maximum output current of 14A and has an on-state resistance of 15mR. It is packaged in a D2PAK case and is available in tape and reel packaging.
International Rectifier IR3315STRRPBF technical specifications.
| Package/Case | D2PAK |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| On-state Resistance-Max | 20MR |
| Operating Supply Voltage | 32V |
| Output Current | 14A |
| Output Current per Channel | 14A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rated Current-Max | 14A |
| Width | 9.56mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3315STRRPBF to view detailed technical specifications.
No datasheet is available for this part.
