
International Rectifier IR3411SPBF technical specifications.
| Package/Case | D2PAK |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Supply Current | 8A |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3411SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
