International Rectifier IR3447MTRPBF technical specifications.
| Max Input Voltage | 21V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 21V |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 18.06V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3447MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.