
International Rectifier IR3476MPBF technical specifications.
| Max Input Voltage | 27V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 500mV |
| Number of Outputs | 1 |
| Output Current | 12A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3476MPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
