
The IR3477MTR1PBF is a single output adjustable switcher from International Rectifier. It operates from a 5.5V supply voltage and can deliver up to 15A of output current. The device is packaged in a QFN package and is suitable for surface mount applications. The IR3477MTR1PBF has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not contain any radiation hardening features.
International Rectifier IR3477MTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 5mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 12V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 750kHz |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3477MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
