International Rectifier IR3500MPBF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3500MPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.