International Rectifier IR3502BMTRPBF technical specifications.
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3502BMTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.