International Rectifier IR3502MPBF technical specifications.
| Operating Frequency | 1.65 MHz |
| Operating Supply Voltage | 16V |
| RoHS Compliant | No |
| Threshold Voltage | 1.6V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3502MPBF to view detailed technical specifications.
No datasheet is available for this part.