International Rectifier IR3513XMTRPBF technical specifications.
| Fall Time | 5ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Output Current | 200mA |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3513XMTRPBF to view detailed technical specifications.
No datasheet is available for this part.