International Rectifier IR3513ZMTRPBF technical specifications.
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3513ZMTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.