International Rectifier IR3519STRPBF technical specifications.
| Package/Case | SON |
| Fall Time | 5ns |
| Frequency | 2MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Supply Current | 1mA |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3519STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.