International Rectifier IR3523MTRPBF technical specifications.
| Height | 0.88mm |
| Input Offset Voltage (Vos) | 3mV |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3523MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.