International Rectifier IR3541AMTRPBF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3541AMTRPBF to view detailed technical specifications.
No datasheet is available for this part.