International Rectifier IR3558MTRPBF technical specifications.
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Type | Adjustable |
| Output Voltage | 12.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowIRstage® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3558MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.