International Rectifier IR3564MBTRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3564MBTRPBF to view detailed technical specifications.
No datasheet is available for this part.