International Rectifier IR3565BMTR1PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3565BMTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.