International Rectifier IR3579AMTRPBF technical specifications.
| Max Output Current | 60A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3579AMTRPBF to view detailed technical specifications.
No datasheet is available for this part.