
International Rectifier IR3622MPBF technical specifications.
| Duty Cycle | 84% |
| Height | 0.88mm |
| Length | 5mm |
| Max Frequency | 600kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3622MPBF to view detailed technical specifications.
No datasheet is available for this part.
