International Rectifier IR3622MTRPBF technical specifications.
| Duty Cycle | 84% |
| Fall Time | 25ns |
| Isolation | Non-Isolated |
| Max Duty Cycle | 84% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 14.5V |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3622MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
