
The IR3637ASTRPBF is a single output device with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum supply current of 16mA and is RoHS compliant. The device is available in a SOIC package and is suitable for surface mount and through hole mounting. It can operate at a maximum frequency of 660kHz and has a duty cycle of 76%.
International Rectifier IR3637ASTRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 76% |
| Lead Free | Lead Free |
| Max Duty Cycle | 76% |
| Max Frequency | 660kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16mA |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 15A |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3637ASTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
