
International Rectifier IR3640MPBF technical specifications.
| Duty Cycle | 92% |
| Fall Time | 27ns |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 92% |
| Max Frequency | 1.65MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Output Voltage | 21.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3640MPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
