International Rectifier IR3640MTRPBF technical specifications.
| Duty Cycle | 92% |
| Lead Free | Lead Free |
| Max Frequency | 1.65MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 700mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3640MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.