International Rectifier IR3721MPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Monitor |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3721MPBF to view detailed technical specifications.
No datasheet is available for this part.