International Rectifier IR3721MTRPBF technical specifications.
| Bandwidth | 589kHz |
| Package/Case | DFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TruePower™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3721MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.