International Rectifier IR3725MTRPBF technical specifications.
| Package/Case | DFN |
| Frequency | 512kHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1.126MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Output Voltage | 23.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TruePower™ |
| Threshold Voltage | 3.1V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3725MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.