
International Rectifier IR3801MTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Length | 6mm |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 12V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3801MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
