International Rectifier IR3802AMPBF technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3802AMPBF to view detailed technical specifications.
No datasheet is available for this part.