
The IR3810MTR1PBF is an adjustable output voltage regulator from International Rectifier. It features a maximum output current of 12A and a maximum output voltage of 12V. The device operates over a temperature range of -40°C to 125°C and is available in a QFN package. The IR3810MTR1PBF is RoHS compliant and suitable for surface mount applications.
International Rectifier IR3810MTR1PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 12V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3810MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
