
The IR3811MTRPBF is a single-channel adjustable buck regulator from International Rectifier with a maximum output current of 7A and a maximum output voltage of 12V. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. The device is lead-free and RoHS compliant. The IR3811MTRPBF is suitable for use in applications requiring a high level of integration and flexibility.
International Rectifier IR3811MTRPBF technical specifications.
| Package/Case | QFN |
| Input Bias Current | -500nA |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 12V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 7A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3811MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
