International Rectifier IR3821AMPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 300kHz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3821AMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.