
The IR3821MPBF is a single output switch from International Rectifier, packaged in a QFN case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compatible with lead-free assembly processes. The device can handle a maximum input voltage of 21V and an operating supply voltage of 14V, with a maximum output current of 7A. The output voltage is fixed at 12V.
International Rectifier IR3821MPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3821MPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
