The SupIRBuck adjustable regulator from International Rectifier is a single-output positive voltage regulator with a maximum output current of 4A and a maximum output voltage of 12V. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 21V, and is suitable for use in surface mount applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, and is compliant with RoHS regulations.
International Rectifier IR3822MTRPBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 12V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3822MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.