International Rectifier IR3823MTR1PBF technical specifications.
| Max Input Voltage | 21V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 7.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 18.06V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.03508oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3823MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.