
The SupIRBuck adjustable DC-DC converter operates over a 1.5MHz switching frequency and is designed for use with an operating supply voltage of 5.5V. It features a maximum input voltage of 16V and a maximum output voltage of 14.4V. The device is available in a QFN package and is suitable for surface mount applications. The SupIRBuck converter is compliant with RoHS regulations and has an operating temperature range of -40°C to 125°C.
International Rectifier IR3831WMTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 1.5MHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3831WMTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
