
The SupIRBuck adjustable regulator is a single output device with a maximum output current of 8A. It operates from a supply voltage of up to 5.5V and can regulate an output voltage of 14.4V. The device is packaged in a QFN package and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
International Rectifier IR3831WMTRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3831WMTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
