
The IR3832WMTR1PBF is a single-output, adjustable voltage regulator with a maximum output current of 4A and an operating supply voltage of 5.5V. It is packaged in a QFN package with dimensions of 6mm in length, 5mm in width, and 0.9mm in height. The regulator is designed to operate over a temperature range of -40°C to 125°C. It is RoHS compliant and lead-free.
International Rectifier IR3832WMTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3832WMTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
