
The IR3838MTR1PBF is a single-channel, adjustable switching regulator from International Rectifier. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device features a maximum output current of 10A and a maximum output voltage of 14.4V. It has a switching frequency of up to 1.5MHz and is equipped with a synchronous rectifier. The regulator is available in a QFN package with a lead-free finish.
International Rectifier IR3838MTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR3838MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
