
The SupIRBuck adjustable regulator from International Rectifier is a surface-mount device with a QFN package. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The regulator has a maximum switching frequency of 1.5MHz and a maximum output current of 12A. It is designed for use in high-frequency applications and features a synchronous rectifier for improved efficiency.
International Rectifier IR3840WMTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3840WMTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
