
The SupIRBuck Adjustable Regulator from International Rectifier is a single-channel, adjustable output voltage regulator with a maximum output current of 12A and a maximum output voltage of 14.4V. It is packaged in a QFN package and is designed for surface mount applications. The regulator operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It has a maximum switching frequency of 1.5MHz and is available in quantities of 4000 units per reel.
International Rectifier IR3840WMTRPBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ Series |
| Switching Frequency-Max | 1.5MHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3840WMTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
